Low

TEXAS INSTRUMENTS  LM2673SX-ADJ/NOPB  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 8V-40Vin, 1.2V-37Vout, 3Aout, TO-263-7

TEXAS INSTRUMENTS LM2673SX-ADJ/NOPB
Manufacturer Part No:
LM2673SX-ADJ/NOPB
Order Code:
2435894
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
8V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-263
No. of Pins:
7Pins
Output Current:
3A
Output Voltage Min:
1.2V
Output Voltage Max:
37V
Switching Frequency:
260kHz
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.5

Alternatives

Associated Products