Low

TEXAS INSTRUMENTS  LM2736XMK/NOPB  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-18Vin, 1.25V-16Vout, 750mAout, TSOT-23-6

TEXAS INSTRUMENTS LM2736XMK/NOPB
Manufacturer Part No:
LM2736XMK/NOPB
Order Code:
2435904
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
3V
Input Voltage Max:
18V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TSOT-23
No. of Pins:
6Pins
Output Current:
750mA
Output Voltage Min:
1.25V
Output Voltage Max:
16V
Switching Frequency:
1.6MHz
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000078

Alternatives