Low

TEXAS INSTRUMENTS  LM2830XMF/NOPB  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3 V-5.5 Vin, 600mV-4.5Vout, 1Aout, SOT-23-5

TEXAS INSTRUMENTS LM2830XMF/NOPB
Technical Data Sheet (1.50MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
1A
Output Voltage Min:
600mV
Output Voltage Max:
4.5V
Switching Frequency:
1.6MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Associated Products