Low

TEXAS INSTRUMENTS  LM2841XMK-ADJL/NOPB  DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 765mV-34Vout, 300mAout, TSOT-23-6

TEXAS INSTRUMENTS LM2841XMK-ADJL/NOPB
Technical Data Sheet (878.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TSOT-23
No. of Pins:
6Pins
Output Current:
300mA
Output Voltage Min:
765mV
Output Voltage Max:
34V
Switching Frequency:
750kHz
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000081

Alternatives