Low

TEXAS INSTRUMENTS  LM285DR-2-5  Voltage Reference, Micropower, Shunt - Fixed, LM285 Series, 2.5V, SOIC-8

TEXAS INSTRUMENTS LM285DR-2-5
Manufacturer Part No:
LM285DR-2-5
Order Code:
2435911
Product Range
LM285 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LM285 Series
Reference Voltage:
2.5V
Initial Accuracy:
1.5%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Voltage Reference, Micropower, Shunt - Fixed, LM285 Series, 2.5V, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
1,974 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.21 10+ $1.06 100+ $0.813 500+ $0.643 more…

Buy

Voltage Reference, Micropower, Shunt - Fixed, LM285 Series, 2.5V, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
1,968 in stock

Price for: Each

1+ $1.04 10+ $0.924 100+ $0.708 500+ $0.561 more…

Buy

Associated Products