Low

TEXAS INSTRUMENTS  LM2901DR  Analogue Comparator, Quad, Differential, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS LM2901DR
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Differential
No. of Comparators:
4
Response Time:
1.3µs
Supply Voltage Range:
2V to 36V
Comparator Case Style:
SOIC
No. of Pins:
14Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000242

Alternatives

Analogue Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

Cut Tape
2,499 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.649 10+ $0.529 100+ $0.36 500+ $0.27 more…

Buy

Analogue Comparator, Quad, Precision Voltage, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

Reel
42,500 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.131 5000+ $0.125 12500+ $0.113 25000+ $0.11

Buy

Analogue Comparator, Quad, Precision Voltage, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

Cut Tape
2,141 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.62 10+ $0.463 100+ $0.288 500+ $0.197 more…

Buy

Associated Products