Low

TEXAS INSTRUMENTS  LM2903DR  Analogue Comparator, Dual, Differential, 2, 1.3 µs, 2V to 30V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM2903DR
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Differential
No. of Comparators:
2
Response Time:
1.3µs
Supply Voltage Range:
2V to 30V
Comparator Case Style:
SOIC
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000178

Alternatives

Analogue Comparator, Dual, Differential, 2, 300 ns, 2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
8,914 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.837 10+ $0.677 100+ $0.461 500+ $0.346 more…

Buy

Analogue Comparator, Dual, General Purpose, 2, 1.3 µs, 5V to 30V, SOIC, 8 Pins

ROHM

Cut Tape
88 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.937 10+ $0.809 100+ $0.604 500+ $0.475 more…

Buy

Analogue Comparator, Dual, Differential, 2, 300 ns, 2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
8,914 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.837 10+ $0.677 100+ $0.461 500+ $0.346 more…

Buy

LOW POWER COMPARATOR, DUAL, 1.3 uS, SOIC-8

STMICROELECTRONICS

1,486 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.62 10+ $0.463 100+ $0.288 500+ $0.197 more…

Buy

Analogue Comparator, Rail to Rail, Low Power, 2, 1.3 µs, ± 1V to ± 18V, SOP, 8 Pins

DIODES INC.

Cut Tape
724 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.908 10+ $0.781 100+ $0.583 500+ $0.458 more…

Buy

Analogue Comparator, Dual, General Purpose, 2, 1.3 µs, 5V to 30V, SOIC, 8 Pins

ROHM

Cut Tape
277 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.937 10+ $0.809 100+ $0.604 500+ $0.475 more…

Buy

Analogue Comparator, Dual, General Purpose, 2, 1.3 µs, 5V to 30V, SOIC, 8 Pins

ROHM

Cut Tape
101 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.937 10+ $0.809 100+ $0.604 500+ $0.475 more…

Buy

Analogue Comparator, Dual, Voltage, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

STMICROELECTRONICS

Cut Tape
3,796 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.837 10+ $0.624 100+ $0.389 500+ $0.266 more…

Buy

Associated Products