Low

TEXAS INSTRUMENTS  LM2904DGKR  Operational Amplifier, Dual, 700 kHz, 2 Amplifier, 0.3 V/µs, 3V to 26V, ± 1.5V to ± 13V, MSOP

TEXAS INSTRUMENTS LM2904DGKR
Technical Data Sheet (1.88MB) EN Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM2904DGKR is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Internal frequency compensation
  • 0.7mA Typical low supply-current drain
  • 3mV Typical input offset voltage
  • 2nA Typical input offset current
  • 20nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100dB Typical open-loop differential voltage gain
  • Green product and no Sb/Br

Product Information

Bandwidth:
700kHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.3V/µs
Supply Voltage Range:
3V to 26V, ± 1.5V to ± 13V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000146

Alternatives

Operational Amplifier, Dual, 700 kHz, 2 Amplifier, 0.3 V/µs, 3V to 26V, ± 1.5V to ± 13V, MSOP

TEXAS INSTRUMENTS

Cut Tape
4,492 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.533 10+ $0.432 100+ $0.295 500+ $0.22 more…

Buy