Low

TEXAS INSTRUMENTS  LM2904DGKR  Operational Amplifier, Dual, 700 kHz, 2 Amplifier, 0.3 V/µs, 3V to 26V, ± 1.5V to ± 13V, MSOP

TEXAS INSTRUMENTS LM2904DGKR
Technical Data Sheet (1.88MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM2904DGKR is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Internal frequency compensation
  • 0.7mA Typical low supply-current drain
  • 3mV Typical input offset voltage
  • 2nA Typical input offset current
  • 20nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100dB Typical open-loop differential voltage gain
  • Green product and no Sb/Br

Product Information

Bandwidth:
700kHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.3V/µs
Supply Voltage Range:
3V to 26V, ± 1.5V to ± 13V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000156

Alternatives

Operational Amplifier, Dual, 700 kHz, 2 Amplifier, 0.3 V/µs, 3V to 26V, ± 1.5V to ± 13V, MSOP

TEXAS INSTRUMENTS

Reel
2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.163 5000+ $0.144 7500+ $0.128

Buy

Operational Amplifier, Dual, 700 kHz, 2 Amplifier, 0.3 V/µs, 3V to 26V, ± 1.5V to ± 13V, MSOP

TEXAS INSTRUMENTS

Reel
2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.163 5000+ $0.144 7500+ $0.128

Buy

Associated Products