Low

TEXAS INSTRUMENTS  LM2904MX/NOPB  Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.1 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM2904MX/NOPB
Technical Data Sheet (1.77MB) EN Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.1V/µs
Supply Voltage Range:
± 1.5V to ± 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.25

Alternatives

Similar Products