Low

TEXAS INSTRUMENTS  LM2936MM-5.0/NOPB  Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 5Vout, 50mAout, VSSOP-8

TEXAS INSTRUMENTS LM2936MM-5.0/NOPB
Technical Data Sheet (1.28MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
5.5V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
5V 50mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 5Vout, 50mAout, VSSOP-8

TEXAS INSTRUMENTS

30 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.93 25+ $2.62 100+ $2.12 250+ $1.88 more…

Buy

Associated Products