Low

TEXAS INSTRUMENTS  LM2936MP-3.0/NOPB  Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 3Vout, 50mAout, SOT-223-3

TEXAS INSTRUMENTS LM2936MP-3.0/NOPB
Technical Data Sheet (1.28MB) EN Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
5.5V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3V 50mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 3Vout, 50mAout, SOT-223-3

TEXAS INSTRUMENTS

92 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.44 25+ $3.88 100+ $2.97 250+ $2.42 more…

Buy

Associated Products