Low

LM2936MP-3.3/NOPB - 

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 3.3Vout, 50mAout, SOT-223-3

LM2936MP-3.3/NOPB - Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 3.3Vout, 50mAout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2936MP-3.3/NOPB
Order Code:
2435935
Product Range
3.3V 50mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2936MP-3.3/NOPB is an ultra-low quiescent current LDO Voltage Regulator features low dropout voltage and low current in the standby mode. With less than 15µA quiescent current at a 100µA load, the LM2936 is ideally suited for automotive and other battery operated systems and retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. This regulator has a 3.3V output voltage and ±3% output voltage tolerance over the entire output current, input voltage.
  • Internal short-circuit current limit
  • Internal thermal shutdown protection
  • -24V Input voltage protection
  • -50V Input transient protection
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Automotive

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
5.5V
:
40V
:
3.3V
:
-
:
-
:
50mA
:
200mV
:
SOT-223
:
3Pins
:
-40°C
:
125°C
:
3.3V 50mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,648 in stock

Each (Supplied on Cut Tape)

1+ $2.82 10+ $2.41 100+ $1.92 500+ $1.68 1000+ $1.38 2000+ $1.30 5000+ $1.24 10000+ $1.20 More Less

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 27/08/18

Contact me when back in stock

Alternatives Available

1469062 - Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 3.3Vout, 50mAout, SOT-223-3

$1.38 $ 1.38
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.38
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.