Low

LM2940CSX-12/NOPB - 

Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 12Vout, 1Aout, TO-263-3

LM2940CSX-12/NOPB - Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 12Vout, 1Aout, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2940CSX-12/NOPB
Order Code:
2435947
Product Range
12V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2940CSX-12/NOPB is a 12V fixed output low-dropout (LDO) Linear Regulator feature the ability to source 1A of output current with a dropout voltage of typically 0.5V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT <=3 V). The device and all regulated circuitry are protected from reverse battery installations or 2-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and the load.
  • Output current in excess of 1A
  • Output voltage trimmed before assembly
  • Reverse battery protection
  • Internal short circuit current limit
  • Mirror image insertion protection
  • P+ Product enhancement tested

Applications

Automotive, Automation & Process Control, Industrial, Power Management

Product Information

:
Fixed
:
0V
:
26V
:
12V
:
-
:
-
:
1A
:
500mV
:
TO-263
:
3Pins
:
0°C
:
125°C
:
Tape & Reel
:
12V 1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/06/18

Contact me when back in stock

Alternatives Available

1469072 - Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 12Vout, 1Aout, TO-263-3

$1.32 $ 1.32
Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price
500 + $1.32
1000 + $1.32
1500 + $1.32
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.