Low

TEXAS INSTRUMENTS  LM2940CSX-5.0/NOPB  Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 5Vout, 1Aout, TO-263-3

TEXAS INSTRUMENTS LM2940CSX-5.0/NOPB
Manufacturer Part No:
LM2940CSX-5.0/NOPB
Order Code:
2435948
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
0V
Input Voltage Max:
26V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
500mV
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
5V 1A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.5

Alternatives

Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 5Vout, 1Aout, TO-263-3

TEXAS INSTRUMENTS

1,015 in stock

Price for: Each

1+ $2.90 10+ $2.47 100+ $1.98 500+ $1.73 more…

Buy