Low

TEXAS INSTRUMENTS  LM2940IMP-10/NOPB  Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 10Vout, 1Aout, SOT-223-3

TEXAS INSTRUMENTS LM2940IMP-10/NOPB
Manufacturer Part No:
LM2940IMP-10/NOPB
Order Code:
2435949
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
0V
Input Voltage Max:
26V
Fixed Output Voltage Nom.:
10V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
500mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
10V 1A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.3