Low

TEXAS INSTRUMENTS  LM2941LD/NOPB  LDO Voltage Regulator, Adjustable, -15V to 26V in, 500mV drop, 5V to 20V/1A out, WSON-8

TEXAS INSTRUMENTS LM2941LD/NOPB
Technical Data Sheet (3.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
-15V
Input Voltage Max:
26V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
5V
Adjustable Output Voltage Max:
20V
Output Current:
1A
Dropout Voltage Vdo:
500mV
LDO Regulator Case Style:
WSON
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

LDO Voltage Regulator, Adjustable, -15V to 26V in, 500mV drop, 5V to 20V/1A out, WSON-8

TEXAS INSTRUMENTS

926 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.40 10+ $2.15 100+ $1.73 500+ $1.42

Buy

LDO Voltage Regulator, Adjustable, -15V to 26V in, 500mV drop, 5V to 20V/1A out, WSON-8

TEXAS INSTRUMENTS

926 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.40 10+ $2.15 100+ $1.73 500+ $1.42

Buy

Associated Products