Low

TEXAS INSTRUMENTS  LM317LCLPR  Linear Voltage Regulator, Adjustable, 38V primary input, 1.2V to 32V/100 mA/1 Output, TO-92-3

TEXAS INSTRUMENTS LM317LCLPR
Technical Data Sheet (1.31MB) EN Technical Data Sheet (1.05MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
5V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
32V
Output Current:
100mA
Linear Regulator Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

Linear Voltage Regulator, Adjustable, 1.2V to 32V/100 mA/1 Output, TO-92-3

TEXAS INSTRUMENTS

6,583 In stock

Price for: Each

1+ $0.605 10+ $0.519 100+ $0.388 500+ $0.304 more…

Buy

ADJUSTABLE LINEAR REGULATOR, 1.2V TO 32V, TO-92-3

TEXAS INSTRUMENTS

588 In stock

Price for: Each

1+ $0.763 10+ $0.636 100+ $0.388 1000+ $0.30 more…

Buy

100MA, ADJUSTABLE LINEAR REGULATOR

TEXAS INSTRUMENTS

6,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.429 4000+ $0.378 6000+ $0.292 10000+ $0.241 more…

Buy

Linear Voltage Regulator, Adjustable, 35V primary input, 1.2V to 32V/100 mA/1 Output, TO-92-3

TEXAS INSTRUMENTS

3,847 In stock

Price for: Each

1+ $0.664 10+ $0.562 100+ $0.42 500+ $0.33 more…

Buy

Associated Products