Low

TEXAS INSTRUMENTS  LM317LCPK  Linear Voltage Regulator, Adjustable, 38V primary input, 1.2V to 32V/100 mA/1 Output, SOT-89-3

TEXAS INSTRUMENTS LM317LCPK
Manufacturer Part No:
LM317LCPK
Order Code:
2435968
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
5V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
32V
Output Current:
100mA
Linear Regulator Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002