Low

LM317LMX/NOPB - 

Linear Voltage Regulator, Adjustable, 1.2V to 37V/100 mA out, SOIC-8

LM317LMX/NOPB - Linear Voltage Regulator, Adjustable, 1.2V to 37V/100 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317LMX/NOPB
Order Code:
2435971
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317LMX/NOPB is an adjustable 3-terminal Positive Voltage Regulator capable of supplying 100mA over a 1.2 to 37V output range. The device is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation is better than standard fixed regulator. In addition to higher performance than fixed regulators, the device offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are required unless the device is situated more than 6-inche from the input filter capacitors, in which case an input bypass is required. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios, which are difficult to achieve with standard 3-terminal regulator.
  • Eliminates the need to stock many voltages
  • Output is short-circuit protected
  • 0.01%V Typically line regulation
  • 0.1% Typically load regulation
  • Green product and no Sb/Br

Applications

Automotive, LED Lighting, Consumer Electronics, Power Management

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
100mA
:
SOIC
:
8Pins
:
0°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

5,000 total stock globally

5,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/05/18
$0.451 $ 0.45
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.451
5000 + $0.436
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.