Low

TEXAS INSTRUMENTS  LM317MDCYR  LINEAR VOLT REG, 0.5A, 1.25V-37V, SOT223

TEXAS INSTRUMENTS LM317MDCYR
Manufacturer Part No:
LM317MDCYR
Order Code:
2435973
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
3V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.25V
Adjustable Output Voltage Max:
37V
Output Current:
500mA
Linear Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000338

Alternatives

Linear Voltage Regulator, 3-Terminal Adjustable, 1.25V to 37V/500 mA/2 Outputs, SOT-223-4

TEXAS INSTRUMENTS

Cut Tape
603 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.23 10+ $1.03 100+ $0.663 1000+ $0.53 more…

Buy

ADJUSTABLE LINEAR REGULATOR, 1.25V TO 37V SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.603 10000+ $0.529 25000+ $0.49 50000+ $0.49

Buy

ADJUSTABLE LINEAR REGULATOR, 1.25V TO 37

TEXAS INSTRUMENTS

1,423 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.66 10+ $1.39 100+ $0.895 1000+ $0.716 more…

Buy

ADJUSTABLE LINEAR REGULATOR, 1.25V TO 37V SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $1.33 10000+ $1.17 25000+ $0.90 50000+ $0.741

Buy

Linear Voltage Regulator, Adjustable, 40V primary input, 1.25V to 37V/500 mA/1 Output, SOT-223-4

TEXAS INSTRUMENTS

Cut Tape
1,095 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.36 10+ $1.12 100+ $0.728 1000+ $0.583 more…

Buy

Linear Voltage Regulator, Adjustable Positive, 1.2V to 37V/500 mA out, SOT-223-3

ON SEMICONDUCTOR

1,842 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.67 10+ $1.49 100+ $1.17 500+ $0.964 more…

Buy

REGULATOR, 3-TERM, ADJ, 4SOT223, REEL

TEXAS INSTRUMENTS

Reel
7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.499 5000+ $0.499

Buy

Associated Products