Low

TEXAS INSTRUMENTS  LM324APWR  Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, ± 1.5V to ± 16V, TSSOP

TEXAS INSTRUMENTS LM324APWR
Manufacturer Part No:
LM324APWR
Order Code:
2435984
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1.2MHz
Slew Rate:
0.5V/µs
Supply Voltage Range:
3V to 32V, ± 1.5V to ± 16V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00033

Alternatives

Associated Products