Low

TEXAS INSTRUMENTS  LM324MX/NOPB  Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

TEXAS INSTRUMENTS LM324MX/NOPB
Manufacturer Part No:
LM324MX/NOPB
Order Code:
2435985
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM324MX/NOPB is a quad low power high-gain internally frequency compensated Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power suppl...
  • Internally frequency compensated for unity gain
  • Very low supply current drain (700µA) - Essentially independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Eliminates need for dual supplies
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • In the linear mode the input common-mode, voltage range includes ground and the output voltage
  • Can swing to ground, even though operated from only a single power supply voltage
  • Unity gain cross frequency is temperature compensated
  • Input bias current is also temperature compensated
  • Large output voltage swing 0 to V+ -1.5V
  • 100dB Large DC voltage gain
  • 45nA Low input biasing current (temperature compensated)
  • 2mV Low input offset voltage
  • 5nA Low input offset current
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1MHz
Slew Rate:
0.5V/µs
Supply Voltage Range:
± 1.5V to ± 16V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.25

Alternatives

Associated Products

Similar Products