Low

TEXAS INSTRUMENTS  LM337IMPX/NOPB  Linear Voltage Regulator, Adjustable, -37V to -1.2V/1A out, SOT-223-4

TEXAS INSTRUMENTS LM337IMPX/NOPB
Technical Data Sheet (2.90MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
-50V
Input Voltage Max:
-4.2V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-37V
Adjustable Output Voltage Max:
-1.2V
Output Current:
1A
Linear Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.2

Alternatives

NEG ADJUSTABLE REGULATOR, -1.2V TO -37V, SOT223-4

TEXAS INSTRUMENTS

1,248 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.69 10+ $2.42 100+ $1.94 500+ $1.59

Buy

NEG ADJUSTABLE REGULATOR, -1.2V TO -37V, SOT223-4, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $2.67 2000+ $2.35 5000+ $1.81 10000+ $1.49

Buy

Linear Voltage Regulator, Adjustable, 40V primary input, -37V to -1.2V/1A/1 Output, SOT-223-4

TEXAS INSTRUMENTS

6,488 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.64 10+ $3.26 100+ $2.62 500+ $2.15

Buy

Linear Voltage Regulator, Adjustable, 40V primary input, -37V to -1.2V/1A/1 Output, SOT-223-4

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $2.04 2000+ $1.80 3000+ $1.39

Buy

NEG ADJUSTABLE REGULATOR, -1.2V TO -37V, SOT223-4, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $2.15 2000+ $1.90 5000+ $1.46 10000+ $1.31

Buy