Low

TEXAS INSTRUMENTS  LM337KTTR  Linear Voltage Regulator, Adjustable, -40V primary input, -1.2V to -37V/1.5A/1 Output, TO-263-3

TEXAS INSTRUMENTS LM337KTTR
Technical Data Sheet (1.21MB) EN Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
-40V
Input Voltage Max:
-3V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-1.2V
Adjustable Output Voltage Max:
-37V
Output Current:
1.5A
Linear Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.5

Alternatives