Low

TEXAS INSTRUMENTS  LM337KVURG3  VOLTAGE REG, ADJ, -1.2 TO -37V, TO-252-3

TEXAS INSTRUMENTS LM337KVURG3

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM337KVURG3 is a 3-terminal adjustable negative Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of -1.2 to -37V. This regulator requires only two external resistors to set the output voltage and one output capacitor for frequency compensation.
  • 0.01% Input regulation
  • 0.3% Output regulation
  • Peak output current constant over-temperature range of regulator
  • 77dB Typically ripple rejection
  • Non-ceramic output capacitor
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Output Type:
Adjustable
Input Voltage Min:
-40V
Input Voltage Max:
-3V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-37V
Adjustable Output Voltage Max:
-1.2V
Output Current:
1.5A
Linear Regulator Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426

Alternatives

VOLTAGE REG, ADJ, -1.2 TO -37V, TO-252-3

TEXAS INSTRUMENTS

Reel
2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.825 5000+ $0.729 7500+ $0.619 12500+ $0.619

Buy

VOLTAGE REG, ADJ, -1.2 TO -37V, TO-252-3

TEXAS INSTRUMENTS

Reel
2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.825 5000+ $0.729 7500+ $0.619 12500+ $0.619

Buy