Low

LM337LMX/NOPB - 

Linear Voltage Regulator, Adjustable, -37V to -1.2V/100 mA out, SOIC-8

LM337LMX/NOPB - Linear Voltage Regulator, Adjustable, -37V to -1.2V/100 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM337LMX/NOPB
Order Code:
2436001

Product Overview

The LM337LMX/NOPB is an adjustable 3-terminal Negative Voltage Regulator capable of supplying 100mA over a 1.2 to 37V output range. It is exceptionally easy to use and requires only two external resistors to set the output voltage. In addition to higher performance than fixed regulator, the device offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, only a single 1µF solid tantalum output capacitor is needed unless the device is situated more than 6-inch from the input filter capacitors, in which case input bypass is needed. A larger output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulator.
  • Floating and sees only the input-to-output differential voltage
  • Makes an especially simple adjustable
  • Eliminates the need to stock many voltages
  • Current limit constant with temperature
  • 0.01%/V Typically line regulation
  • 0.1% Typically load regulation
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
-40V
:
-4.2V
:
-
:
-37V
:
-1.2V
:
100mA
:
SOIC
:
8Pins
:
-25°C
:
100°C
:
Tape & Reel
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

2,500 total stock globally

2,500 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
$0.468 $ 0.47
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.468
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.