Low

TEXAS INSTRUMENTS  LM339ADR  Analogue Comparator, Quad, Differential, 4, 1.3 µs, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS LM339ADR
Manufacturer Part No:
LM339ADR
Order Code:
2436003
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Differential
No. of Comparators:
4
Response Time:
1.3µs
Supply Voltage Range:
2V to 36V
Comparator Case Style:
SOIC
No. of Pins:
14Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000403

Alternatives

Associated Products