Low

TEXAS INSTRUMENTS  LM339APW  Analogue Comparator, Quad, Differential, 4, 1.3 µs, 2V to 36V, ± 1V to ± 18V, TSSOP, 14 Pins

TEXAS INSTRUMENTS LM339APW
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM339APW is a Quad Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM339A device is characterized for operation from 0 to 70°C.
  • 0.8mA Low supply-current drain independent of supply voltage
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

Product Information

Comparator Type:
Differential
No. of Comparators:
4
Response Time:
1.3µs
Supply Voltage Range:
2V to 36V, ± 1V to ± 18V
Comparator Case Style:
TSSOP
No. of Pins:
14Pins
IC Output Type:
Open Collector
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Analogue Comparator, Quad, Differential, 4, 1.3 µs, 2V to 36V, TSSOP, 14 Pins

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.232 4000+ $0.205 6000+ $0.158

Buy

DIFFERENTIAL COMPARATOR QUAD 0.3 uS TSSOP-14

TEXAS INSTRUMENTS

3,269 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.628 10+ $0.489 100+ $0.265 1000+ $0.198 more…

Buy

Associated Products