Low

TEXAS INSTRUMENTS  LM3404FSTDIMEV  LM3404, LED DRIVER, EVALUATION BOARD

TEXAS INSTRUMENTS LM3404FSTDIMEV
TEXAS INSTRUMENTS LM3404FSTDIMEV
Technical Data Sheet (1.79MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS LM3404FSTDIMEV
TEXAS INSTRUMENTS LM3404FSTDIMEV

Product Overview

The LM3404FSTDIMEV is a LM3404 fast dimming and true constant LED current evaluation board, designed to drive a series string of high power, high brightness LEDs (HBLEDs) at forward currents of up to 1A. This evaluation board demonstrates the enhanced thermal performance, fast dimming and true constant LED current capabilities of the LM3404 devices.
  • Integrated 1A MOSFET
  • Vin range from 6V to 42V
  • 1.2A output current over temperature
  • Cycle by cycle current limit
  • No control loop compensation required
  • Separate PWM dimming and low power shutdown
  • Supports all ceramic output capacitors and capacitor less outputs
  • Thermal shutdown protection

Product Information

Core Chip:
LM3404
Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
1A
Output Voltage:
-
Input Voltage Min:
6V
Input Voltage Max:
42V
Dimming Control Type:
PWM
Kit Contents:
Board, Datasheet
Product Range:
-
Input Voltage:
6V to 42V
SVHC:
No SVHC (15-Jun-2015)
Topology:
Buck (Step Down)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • LED Lighting;
  • Lighting;
  • Industrial;
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.200941

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.