Low

TEXAS INSTRUMENTS  LM3429BKBSTEVAL  N-Channel Controller LED Driver Buck-Boost Evaluation Board

TEXAS INSTRUMENTS LM3429BKBSTEVAL
TEXAS INSTRUMENTS LM3429BKBSTEVAL
Technical Data Sheet (861.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS LM3429BKBSTEVAL
TEXAS INSTRUMENTS LM3429BKBSTEVAL

Product Overview

The LM3429BKBSTEVAL is an evaluation board for LM3429 NFET controller used with a buck boost current regulator. It is designed to drive 4 to 8 LEDs at a maximum average LED current of 1A from a DC input voltage of 10V to 70V. The evaluation board showcases most features of the LM3429 including PWM dimming, over voltage protection and input under voltage lockout. It also has a right angle connector (J7) which can mate with an external LED load board allowing for the LEDs to be mounted close to the driver. Alternatively, the LED+ and LED- banana jacks can be used to connect the LED load.
  • Input voltage range 4.5V to 75V
  • Adjustable current sense voltage
  • High side current sensing
  • 2R, 1A peak MosFET gate driver
  • Input under voltage protection
  • Over voltage protection
  • PWM dimming
  • Analog dimming
  • Cycle by cycle current limit
  • Programmable switching frequency

Product Information

Core Chip:
LM3429
Device Topology:
Buck-Boost
No. of Outputs:
1Outputs
Output Current:
1A
Output Voltage:
-
Input Voltage Min:
4.5V
Input Voltage Max:
75V
Dimming Control Type:
PWM
Kit Contents:
Board, Datasheet
Product Range:
-
Input Voltage:
4.5V to 75V
SVHC:
No SVHC (15-Jun-2015)
Topology:
Buck-Boost

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • LED Lighting;
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389091
Weight (kg):
.164654

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.