Low

TEXAS INSTRUMENTS  LM3445-EDSNEV/NOPB  EVALUATION BOARD, LM3445 LED DRIVER

TEXAS INSTRUMENTS LM3445-EDSNEV/NOPB
TEXAS INSTRUMENTS LM3445-EDSNEV/NOPB
Manufacturer Part No:
LM3445-EDSNEV/NOPB
Order Code:
2382164
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS LM3445-EDSNEV/NOPB
TEXAS INSTRUMENTS LM3445-EDSNEV/NOPB

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LM3445
Device Topology:
Buck, Flyback
No. of Outputs:
1Outputs
Output Current:
340mA
Output Voltage:
-
Input Voltage Min:
85V
Input Voltage Max:
135V
Dimming Control Type:
Triac
Kit Contents:
Eval Board LM3445
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.177809

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.