Low

LM3480IM3-15/NOPB - 

Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 15Vout, 100mAout, SOT-23-3

LM3480IM3-15/NOPB - Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 15Vout, 100mAout, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3480IM3-15/NOPB
Order Code:
2436028
Product Range
15V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3480IM3-15/NOPB is a Quasi low dropout linear Voltage Regulator features operation from an input as high as 30V and an ensured maximum dropout of 1.2V at the full 100mA load. The 15V member of the LM3480 series is intended as tiny alternatives to industry standard device. This regulator available in fixed output voltage of 15V.
  • ±5% Ensured output voltage tolerance over full load and temperature ranges
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
0V
:
30V
:
15V
:
-
:
-
:
100mA
:
900mV
:
SOT-23
:
3Pins
:
-40°C
:
125°C
:
Tape & Reel
:
15V 100mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/04/18

Contact me when back in stock

Alternatives Available

1469100 - Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 15Vout, 100mAout, SOT-23-3

$0.613 $ 0.61
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.613
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.