Low

LM3480IM3-3.3/NOPB - 

Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 3.3Vout, 100mAout, SOT-23-3

LM3480IM3-3.3/NOPB - Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 3.3Vout, 100mAout, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3480IM3-3.3/NOPB
Order Code:
2436029
Product Range
3.3V 100mA LDO Voltage Regulators

Product Overview

The LM3480IM3-3.3/NOPB is a 3.3V fixed output integrated Linear Regulator. The device features operation from an input as high as 30V and an ensured maximum dropout of 1.2V at the full 100mA load. The device is intended as tiny alternatives to industry standard LM78Lxx series and similar devices. The 1.2V quasi-low dropout of LM3480 series devices makes them a nice fit in many applications where the 2 to 2.5V dropout of LM78Lxx series devices precludes their (LM78Lxx series devices) use.
  • 1.2V Ensured maximum dropout over full load and temperature ranges
  • ±5% Ensured output voltage tolerance over full load and temperature ranges
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Product Information

:
Fixed
:
0V
:
30V
:
3.3V
:
-
:
-
:
100mA
:
900mV
:
SOT-23
:
3Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3.3V 100mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel

2,000 total stock globally

2,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/05/18
$0.624 $ 0.62
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.624
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.