Low

TEXAS INSTRUMENTS  LM3480IM3-5.0/NOPB  Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 5Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS LM3480IM3-5.0/NOPB
Manufacturer Part No:
LM3480IM3-5.0/NOPB
Order Code:
2436030
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
0V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
900mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
5V 100mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000078

Alternatives

LDO VOLTAGE REGULATOR, 5V, 0.1A, 3-SOT-2

TEXAS INSTRUMENTS

450 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.62 10+ $1.45 100+ $1.13 500+ $0.933 more…

Buy

LDO VOLTAGE REGULATOR, 5V, 0.1A, 3-SOT-23, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.693

Buy

Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 5Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS

6,091 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.62 10+ $1.47 25+ $1.35 50+ $1.21 more…

Buy

LDO VOLTAGE REGULATOR, 5V, 0.1A, 3-SOT-23, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.755 2000+ $0.755 5000+ $0.755 10000+ $0.755

Buy

Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 5Vout, 100mAout, SOT-23-3

TEXAS INSTRUMENTS

6,091 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.62 10+ $1.47 25+ $1.35 50+ $1.21 more…

Buy

Associated Products