Low

TEXAS INSTRUMENTS  LM358MX/NOPB  Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.1 V/µs, 3V to 32V, ± 1.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM358MX/NOPB
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1MHz
Slew Rate:
0.1V/µs
Supply Voltage Range:
3V to 32V, ± 1.5V to ± 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00023

Alternatives

Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.1 V/µs, 3V to 32V, SOIC, 8 Pins

TEXAS INSTRUMENTS

2,843 in stock

Price for: Each

1+ $2.11 10+ $1.76 100+ $1.13 1000+ $0.909 more…

Buy

OP AMP, 0.6V/uS, SOIC-8, FULL REEL

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.244

Buy

OP AMP, 700KHZ, 0.3V/uS, SOIC-8, FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.223 10000+ $0.196 25000+ $0.152 50000+ $0.125

Buy

Operational Amplifier, Dual, 700 kHz, 2 Amplifier, 0.3 V/µs, 3V to 32V, ± 1.5V to ± 16V, SOIC

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.215 5000+ $0.19

Buy

Associated Products

Similar Products