Low

TEXAS INSTRUMENTS  LM35DMX/NOPB  Temperature Sensor IC, Voltage, ± 1.5°C, 0 °C, SOIC, 8 Pins

TEXAS INSTRUMENTS LM35DMX/NOPB
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM35DMX/NOPB is a precision integrated-circuit Temperature Sensor with an output voltage linearly- proportional to the Centigrade temperature. The LM35 device has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The LM35 device does not require any external calibration or trimming to provide typical accuracies of ±1/4°C at room temperature and ±¾°C over a full -55 to 150°C temperature range. The low-output impedance, linear output and precise inherent calibration of the LM35 device makes interfacing to readout or control circuitry especially easy. The device is used with single power supplies or with plus and minus supplies. As the LM35 device draws only 60µA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Linear 10.0mV/°F scale factor
  • 0.5°C Ensured accuracy (at 25°C)
  • Low-impedance output, 0.1R for 1mA Load
  • Green product and no Sb/Br

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 1.5°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
Sensor Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
4V
Supply Voltage Max:
30V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • HVAC;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.