Low

TEXAS INSTRUMENTS  LM3658SD-A/NOPB  Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 1000mA charge, LLP-10

TEXAS INSTRUMENTS LM3658SD-A/NOPB
Technical Data Sheet (11.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM3658SD-A/NOPB is a dual source USB/AC Li Chemistry Charger IC can safely charge and maintain a single cell Li-ion/polymer battery operating from an AC wall adapter or USB power source. Input power source selection of USB/AC is automatic. With both power sources present, the AC power source has priority. Charge current is programmed through an external resistor when operating from an AC wall adapter allowing charge currents from 50 to 1000mA. When the battery is charged using USB power, charge currents of 100 or 500mA are pin-selectable. The termination voltage is controlled to within ±0.35% of 4.2V. The LM3658 requires few external components and integrates internal power FETs, reverse current protection and current sensing. The internal power FETs are thermally regulated to obtain the most efficient charging rate for a given ambient temperature.
  • Integrated power FETs with thermal regulation
  • Continuous battery temperature monitoring
  • Built-in multiple safety timers
  • Charge status indication
  • Continuous over-current and temperature protection
  • Near-depleted battery pre-conditioning
  • Sleep mode with ultra-low quiescent current
  • Onboard Kelvin-sensing achieves ±0.35% termination accuracy
  • Maintenance mode with automatic recharge
  • Green product and no Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Battery Type:
Li-Ion, Li-Pol
Input Voltage:
6V
Battery Charge Voltage:
4.2V
Charge Current Max:
1A
Battery IC Case Style:
LLP
No. of Pins:
10Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Audio;
  • Consumer Electronics;
  • Portable Devices;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 1000mA charge, LLP-10

TEXAS INSTRUMENTS

816 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.65 25+ $1.49 100+ $1.21 250+ $1.04 more…

Buy

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 1000mA charge, LLP-10

TEXAS INSTRUMENTS

1,703 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.26 10+ $2.01 25+ $1.87 50+ $1.69 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.