Low

TEXAS INSTRUMENTS  LM3670MF-3.3/NOPB  Buck (Step Down) Switching Regulator, Fixed, 2.5V-5.5V In, 3.3V And 350mA Out, SOT-23-5

TEXAS INSTRUMENTS LM3670MF-3.3/NOPB
Manufacturer Part No:
LM3670MF-3.3/NOPB
Order Code:
2436052
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
350mA
Output Voltage Nom.:
3.3V
Switching Frequency:
1MHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000083

Associated Products