Low

TEXAS INSTRUMENTS  LM3670MF-ADJ/NOPB  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 700mV-3.3Vout, 350mAout, SOT-23-5

TEXAS INSTRUMENTS LM3670MF-ADJ/NOPB
Manufacturer Part No:
LM3670MF-ADJ/NOPB
Order Code:
2436053
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
350mA
Output Voltage Min:
700mV
Output Voltage Max:
3.3V
Switching Frequency:
1.3MHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Associated Products