Low

TEXAS INSTRUMENTS  LM385M3-1.2/NOPB  Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 1.235V, SOT-23-3

TEXAS INSTRUMENTS LM385M3-1.2/NOPB
Technical Data Sheet (11.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM385 Series
Voltage Reference Type:
Shunt - Fixed
Reference Voltage:
1.235V
Initial Accuracy:
1%
Temperature Coefficient:
± 150ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

VOLTAGE REF, SHUNT, 1.235V, SOT-23-3

TEXAS INSTRUMENTS

841 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.72 10+ $1.47 100+ $1.13 500+ $0.999 more…

Buy

VOLTAGE REF, SHUNT, 1.235V, SOT-23-3

TEXAS INSTRUMENTS

3,000 In stock

Price for: Each (Supplied on Full Reel)

3000+ $1.70 24000+ $1.49

Buy

Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 1.235V, SOT-23-3

TEXAS INSTRUMENTS

3,576 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.49 10+ $2.23 100+ $1.74 500+ $1.44

Buy