Low

TEXAS INSTRUMENTS  LM385M3-2.5/NOPB  Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS LM385M3-2.5/NOPB
Manufacturer Part No:
LM385M3-2.5/NOPB
Order Code:
2436065
Product Range
LM385 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LM385 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.8%
Temperature Coefficient:
± 150ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00009

Alternatives

VOLTAGE REF, SHUNT, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

1,228 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.52 10+ $1.30 100+ $1.00 500+ $0.886 more…

Buy

Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

3,036 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.50 10+ $2.13 100+ $1.64 500+ $1.45 more…

Buy

Associated Products