Low

TEXAS INSTRUMENTS  LM3880MF-1AA/NOPB  IC, POWER SEQUENCER, SMD, SOT-23-6, REEL

TEXAS INSTRUMENTS LM3880MF-1AA/NOPB
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM3880MF-1AA/NOPB is a simple Power Sequencer offers the easiest method to control power-up sequencing and power-down sequencing of multiple Independent voltage rails. By staggering the start-up sequence, it is possible to avoid latch conditions or large in-rush currents that can affect the reliability of the system. The simple sequencer contains a precision enable pin and three open-drain output flags. When the LM3880 is enabled, the three output flags will sequentially release, after individual time delays, thus permitting the connected power supplies to start up. The output flags will follow a reverse sequence during power-down to avoid latch conditions. EPROM capability allows every delay and sequence to be fully adjustable. Contact Texas Instruments if a nonstandard configuration is required.
  • Easiest method to sequence rails
  • Power-up and power-down control
  • Tiny footprint
  • 25µA Low quiescent current
  • Green product and no Sb/Br

Product Information

Threshold Voltage:
1.25V
No. of Supervisors / Monitors:
-
Supply Voltage Min:
2.75V
Supply Voltage Max:
5.5V
Reset Type:
Power Up, Down
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Security;
  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000085

Alternatives

Power Sequencer, 2.75V-5.5Vsupp., SOT-23-6

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $3.00 10+ $2.54 100+ $2.06 500+ $1.78 more…

Buy

Associated Products