Low

TEXAS INSTRUMENTS  LM3880MF-1AB/NOPB  Power Sequencer, Power Up, Down Reset, 3-Monitors, 2.7V-5.5Vin, SOT-23-6

TEXAS INSTRUMENTS LM3880MF-1AB/NOPB
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
1.4V
No. of Supervisors / Monitors:
3Monitors
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Reset Type:
Power Up, Down
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Power Sequencer, Power Up, Down Reset, 3-Monitors, 2.7V-5.5Vin, SOT-23-6

TEXAS INSTRUMENTS

Cut Tape
369 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.65 25+ $1.48 100+ $1.20 250+ $1.06 more…

Buy

Associated Products