Low

LM393ADGKR - 

Analogue Comparator, Dual, Differential, 2, 1.3 µs, 2V to 36V, ± 1V to ± 18V, VSSOP, 8 Pins

TEXAS INSTRUMENTS LM393ADGKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM393ADGKR
Order Code:
2323404
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2
:
0°C
:
2V to 36V, ± 1V to ± 18V
:
70°C
:
1.3µs
:
8Pins
:
-
:
-
:
VSSOP
:
Open Collector
:
Differential
:
Each
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM393ADGKR is a Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM393A device is characterized for operation from 0 to 70°C.
  • Low supply-current drain independent of supply voltage - 0.4mA per comparator
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics