Low

LM393DR - 

Analogue Comparator, Dual, Differential, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

LM393DR - Analogue Comparator, Dual, Differential, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM393DR
Order Code:
2436079
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM393DR is a Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM393 device is characterized for operation from 0 to 70°C.
  • Low supply-current drain independent of supply voltage - 0.4mA per comparator
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics

Product Information

:
Differential
:
2 Comparators
:
1.3µs
:
2V to 36V
:
SOIC
:
8Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
0°C
:
70°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
36,141 in stock

Each (Supplied on Cut Tape)

1+ $0.849 10+ $0.57 100+ $0.27 1000+ $0.208 more…

2,934 in stock

Each (Supplied on Cut Tape)

1+ $0.625 10+ $0.439 100+ $0.202 1000+ $0.155 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ $0.566 10+ $0.429 100+ $0.232 1000+ $0.175 more…

Associated Products

Related Searches

7,500 total stock globally

7,500 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

7,500 will be available for delivery on 28/08/2018

More stock available week commencing 17/09/18
$0.264 $ 0.26
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.264
5000 + $0.233
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.