Low

LM4040AIM3-5.0/NOPB - 

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

LM4040AIM3-5.0/NOPB - Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4040AIM3-5.0/NOPB
Order Code:
2436091
Product Range
AEC-Q100 LM4040 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Applications

Automotive

Product Information

:
Shunt - Fixed
:
LM4040 Series
:
5V
:
0.1%
:
± 30ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
85°C
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
6,616 in stock

Each (Supplied on Cut Tape)

1+ $2.69 10+ $2.29 100+ $1.83 500+ $1.60 1000+ $1.33 2000+ $1.23 5000+ $1.19 10000+ $1.17 More Less

63 in stock

Each (Supplied on Cut Tape)

1+ $3.16 10+ $2.99 25+ $2.39 50+ $2.28 100+ $2.09 250+ $1.98 500+ $1.92 More Less

Related Searches

Packaging type Reel

2,000 total stock globally

2,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/08/18
$1.33 $ 1.33
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.33
2000 + $1.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.