Low

TEXAS INSTRUMENTS  LM4040BIM3-10.0/NOPB  Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 10V, SOT-23-3

TEXAS INSTRUMENTS LM4040BIM3-10.0/NOPB
Technical Data Sheet (11.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM4040 Series
Voltage Reference Type:
Shunt - Fixed
Reference Voltage:
10V
Initial Accuracy:
0.2%
Temperature Coefficient:
± 40ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000076

Alternatives

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 10V, SOT-23-3

TEXAS INSTRUMENTS

981 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.01 10+ $1.73 100+ $1.34 500+ $1.18 more…

Buy