Low

TEXAS INSTRUMENTS  LM4040CIM3-4.1/NOPB  Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

TEXAS INSTRUMENTS LM4040CIM3-4.1/NOPB
Technical Data Sheet (11.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM4040 Series
Voltage Reference Type:
Shunt - Fixed
Reference Voltage:
4.096V
Initial Accuracy:
0.5%
Temperature Coefficient:
± 30ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00008

Alternatives

VOLTAGE REF, SHUNT, 4.096V, SOT23-3

MAXIM INTEGRATED PRODUCTS

Cut Tape
4,504 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.57 10+ $2.41 25+ $1.93 50+ $1.83 more…

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

TEXAS INSTRUMENTS

6,448 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.49 10+ $1.25 100+ $0.803 1000+ $0.642 more…

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 4.096V, SOT-23-3

MICROCHIP

2,402 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.585 25+ $0.52 100+ $0.459

Buy