Low

TEXAS INSTRUMENTS  LM4040CIM3X-2.5/NOPB  Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS LM4040CIM3X-2.5/NOPB
Technical Data Sheet (11.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM4040 Series
Voltage Reference Type:
Shunt - Fixed
Reference Voltage:
2.5V
Initial Accuracy:
0.5%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.3

Alternatives

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

4,202 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.01 10+ $1.69 100+ $1.08 1000+ $0.868 more…

Buy

VOLTAGE REF, SHUNT, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.29 2000+ $1.14 10000+ $0.882 25000+ $0.726

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.868 2000+ $0.765 3000+ $0.589

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.5V, SOT-23-3

MICROCHIP

1,553 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.585 25+ $0.52 100+ $0.459

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $1.60 2000+ $1.41 3000+ $1.08 5000+ $0.894 more…

Buy

Associated Products